Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745079-4
Newark Part No.66F2980
Product RangeAMPLIMITE HDJ-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.330 |
| 500+ | $14.770 |
Price for:Each
Minimum: 441
Multiple: 441
$6,760.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745079-4
Newark Part No.66F2980
Product RangeAMPLIMITE HDJ-20 Series
Technical Datasheet
Product RangeAMPLIMITE HDJ-20 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Contact Material-
Contact Plating-
Connector Body MaterialPlastic Body
SVHCLead
Technical Specifications
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Plating
-
SVHC
Lead
Product Range
AMPLIMITE HDJ-20 Series
D Sub Shell Size
DC
Contact Material
-
Connector Body Material
Plastic Body
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
