Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-5382487-2.
Newark Part No.30AC5611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $20.650 |
| 25+ | $19.000 |
| 50+ | $17.580 |
| 100+ | $15.710 |
| 250+ | $15.050 |
| 500+ | $14.390 |
Price for:Each
Minimum: 24
Multiple: 1
$495.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-5382487-2.
Newark Part No.30AC5611
Pitch Spacing2.54mm
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Contact Plating
Gold over Nickel Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate