Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-5382487-2
Newark Part No.31M9210
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-5382487-2
Newark Part No.31M9210
Technical Datasheet
Product Range-
Insert & Eject MechanismCam-In Locking
Connector TypeSIMM Socket
Memory / Card TypeSIMM
No. of Contacts72Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Connector Type
SIMM Socket
No. of Contacts
72Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Cam-In Locking
Memory / Card Type
SIMM
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate