Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-6Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51F3487
Product RangeMultimate XII Series
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.930 |
| 5+ | $23.190 |
| 10+ | $22.430 |
| 25+ | $21.070 |
| 50+ | $20.920 |
| 100+ | $20.740 |
| 250+ | $19.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66741-6Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51F3487
Product RangeMultimate XII Series
Technical Datasheet
Product RangeMultimate XII Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66741-6 is a female Socket Power Contact made of copper with gold-plated finish and gold crimp termination. This type XII contact accepts 10AWG discrete wire and can be used with G series, M series and CPC connectors.
- 35A Test current rating
Applications
Industrial
Technical Specifications
Product Range
Multimate XII Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Alternatives for 66741-6
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
