Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66506-4
Newark Part No.
Re-Reel90F3578
Cut Tape90F3578
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Technical Datasheet
57,201 In Stock
Need more?
22611 Delivery in 1-3 Business Days(US stock)
34590 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66506-4
Newark Part No.
Re-Reel90F3578
Cut Tape90F3578
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithAMPLIMITE Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66506-4 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE Series D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20 Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 66506-4
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability