Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66360-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23C6927
Product RangeType III+ Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.140 |
| 25+ | $1.020 |
| 50+ | $0.996 |
| 100+ | $0.971 |
| 500+ | $0.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66360-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23C6927
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact PlatingTin Lead Plated Contacts
For Use WithAMP Type III+ Series Housing Connectors
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
For Use With
AMP Type III+ Series Housing Connectors
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
16AWG
Contact Plating
Tin Lead Plated Contacts
Contact Material
Brass
Alternatives for 66360-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
