Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66105-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54H3459
Product RangeMultimate Type III+ Series
Your Part Number
15,827 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.020 |
| 25+ | $0.911 |
| 50+ | $0.889 |
| 100+ | $0.867 |
| 500+ | $0.774 |
| 1000+ | $0.699 |
| 2500+ | $0.681 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66105-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54H3459
Product RangeMultimate Type III+ Series
Technical Datasheet
Product RangeMultimate Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP G Series, M Series & CPC Series Connectors
Contact PlatingTin Lead Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Lead Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP G Series, M Series & CPC Series Connectors
Contact Material
Brass
Technical Docs (4)
Alternatives for 66105-2
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
