Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66098-8
Newark Part No.27X7170
Product RangeAMPLIMITE M Type III+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.596 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 4000
$7,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66098-8
Newark Part No.27X7170
Product RangeAMPLIMITE M Type III+ Series
Technical Datasheet
Product RangeAMPLIMITE M Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithM Series CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66098-8 is a crimp Pin Contact made up of gold-plated brass base with matte tin over nickel termination area plating. It is suitable for use with the signal circuit application and applies to wire/cable.
- 13A Current rating
Applications
Industrial, Signalling
Technical Specifications
Product Range
AMPLIMITE M Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
M Series CPC Connectors
Contact Material
Brass
Alternatives for 66098-8
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
