Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6469002-1Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 99X8357 |
| Product Range | Z-PACK HM-Zd Series |
| Your Part Number | |
| Technical Datasheet |
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.890 |
| 5+ | $21.530 |
| 10+ | $20.620 |
| 25+ | $19.800 |
| 50+ | $18.820 |
| 100+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6469002-1Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 99X8357 |
| Product Range | Z-PACK HM-Zd Series |
| Technical Datasheet | |
| Product Range | Z-PACK HM-Zd Series |
| No. of Contacts | 40Contacts |
| Pitch Spacing | 2.5mm |
| Gender | Header |
| Contact Termination Type | Press Fit |
| No. of Rows | 8Rows |
| Row Pitch | 1.5mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Z-PACK HM-Zd Series |
|---|---|
| Pitch Spacing | 2.5mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.5mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 40Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 8Rows |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 6469002-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
