Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6450849-7
Newark Part No.99X8289
Product RangeMULTI-BEAM XLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $22.730 |
| 10+ | $19.810 |
| 25+ | $18.470 |
| 50+ | $17.740 |
| 100+ | $17.050 |
| 250+ | $16.950 |
| 500+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6450849-7
Newark Part No.99X8289
Product RangeMULTI-BEAM XLE Series
Technical Datasheet
Product RangeMULTI-BEAM XLE Series
No. of Contacts40Contacts
Pitch Spacing2.54mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MULTI-BEAM XLE Series
Pitch Spacing
2.54mm
Contact Termination Type
Press Fit
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
