Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643182-2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 90F4805 |
| Your Part Number | |
| Technical Datasheet |
2,346 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 10+ | $0.635 |
| 25+ | $0.596 |
| 50+ | $0.585 |
| 100+ | $0.574 |
| 500+ | $0.535 |
| 1000+ | $0.529 |
| 2500+ | $0.508 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643182-2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 90F4805 |
| Technical Datasheet | |
| Accessory Type | Cap Housing Adapter |
| For Use With | 2 In-Line and 6 Matrix Circuit Cap Housings |
| No. of Positions | - |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 643182-2 is a white Cap Housing Adapter made up of glass-filled nylon (polyamide). It is suitable for use with the 2 in-line and 6 matrix circuit cap housings.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
| Accessory Type | Cap Housing Adapter |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | 2 In-Line and 6 Matrix Circuit Cap Housings |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 643182-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
