Print Page
643077-3
Dust Cap / Cover, Strain Relief Cover, AMP MTA-100 Series Connectors, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643077-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52F6262 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 10+ | $0.520 |
| 25+ | $0.471 |
| 50+ | $0.461 |
| 100+ | $0.451 |
| 500+ | $0.408 |
| 1000+ | $0.389 |
| 5000+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 643077-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52F6262 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Cover |
| For Use With | AMP MTA-100 Series Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 643077-3
2 Products Found
Technical Specifications
| Accessory Type | Strain Relief Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | AMP MTA-100 Series Connectors |
|---|---|
| Product Range | - |
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
