Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643067-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90F4677
Your Part Number
867 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.476 |
| 25+ | $0.374 |
| 100+ | $0.356 |
| 500+ | $0.308 |
| 1000+ | $0.271 |
| 2500+ | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643067-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90F4677
Technical Datasheet
Accessory TypeStrain Relief Cover
No. of Positions2Positions
For Use WithMTA-156 Connectors
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 643067-2 is a 2-position white closed end Strain Relief Cover made up of nylon (polyamide). It is suitable for use with the MTA-156 connectors.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
For Use With
MTA-156 Connectors
Product Range
-
No. of Positions
2Positions
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 643067-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
