Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.530 |
| 25+ | $1.430 |
| 50+ | $1.400 |
| 100+ | $1.370 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641775-1
Newark Part No.90F4810
Technical Datasheet
For Use WithUniversal MATE-N-LOK Connectors
Accessory TypeStrain Relief
No. of Positions4Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 641775-1 is a 4-position natural Strain Relief made up of nylon (polyamide). It is suitable for use with the universal MATE-N-LOK connectors.
Applications
Industrial
Technical Specifications
For Use With
Universal MATE-N-LOK Connectors
No. of Positions
4Positions
Product Range
-
Accessory Type
Strain Relief
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
