Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 641763-1Copy |
| Newark Part No. | 77AC0221 |
| Product Range | Universal MATE-N-LOK Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.200 |
| 25+ | $2.180 |
| 50+ | $2.150 |
| 100+ | $2.130 |
| 250+ | $1.800 |
| 500+ | $1.710 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 641763-1Copy |
| Newark Part No. | 77AC0221 |
| Product Range | Universal MATE-N-LOK Series |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
| No. of Positions | 3Positions |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | Universal MATE-N-LOK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 3Positions |
| Product Range | Universal MATE-N-LOK Series |
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 641763-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
