Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640715-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 90F4817 |
| Your Part Number | |
| Technical Datasheet |
610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.190 |
| 25+ | $1.980 |
| 50+ | $1.900 |
| 100+ | $1.820 |
| 250+ | $1.740 |
| 500+ | $1.660 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640715-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 90F4817 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
| No. of Positions | 6Positions |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 640715-1 is a Rectangular Connector Strain Relief made of natural color nylon (UL94V-0). The strain relief is suitable for use with the Universal MATE-N-LOK II connectors.
Applications
Industrial
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 6Positions |
| Product Range | - |
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 640715-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
