Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640713-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 90F4807 |
| Your Part Number | |
| Technical Datasheet |
1,521 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.340 |
| 25+ | $2.320 |
| 50+ | $2.270 |
| 100+ | $2.220 |
| 250+ | $2.100 |
| 500+ | $2.010 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 640713-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 90F4807 |
| Technical Datasheet | |
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
| Accessory Type | Strain Relief |
| No. of Positions | 2Positions |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 640713-1 is a 2-way natural Strain Relief made up of nylon (polyamide). It is suitable for use with AMP universal MATE-N-LOK series connectors.
Applications
Industrial
Technical Specifications
| For Use With | AMP Universal MATE-N-LOK Series Connectors |
|---|---|
| No. of Positions | 2Positions |
| Product Range | - |
| Accessory Type | Strain Relief |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 640713-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
