Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640551-7.Copy
Newark Part No.15AC1765
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.227 |
| 2500+ | $0.222 |
| 5000+ | $0.219 |
Price for:Each
Minimum: 1000
Multiple: 1000
$227.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640551-7.Copy
Newark Part No.15AC1765
Technical Datasheet
Accessory TypeDust Cover
No. of Positions7Positions
For Use WithAMP MTA-156 Series IDC Connectors
Strain Relief MaterialPET (Polyester)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Dust Cover
For Use With
AMP MTA-156 Series IDC Connectors
Product Range
-
No. of Positions
7Positions
Strain Relief Material
PET (Polyester)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 640551-7.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
