Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640310-3Copy
Newark Part No.25C3145
Product RangeUniversal MATE-N-LOK Series
Your Part Number
5,306 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 10+ | $0.512 |
| 25+ | $0.491 |
| 50+ | $0.462 |
| 100+ | $0.446 |
| 500+ | $0.423 |
| 1000+ | $0.396 |
| 5000+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640310-3Copy
Newark Part No.25C3145
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min12AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640310-3 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 12 to 10AWG wire size. This contact is suitable for Universal MATE-N-LOK plug or cap housing.
- Locking lance contact retention
- 600VAC Operating voltage
- 19A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Phosphor Bronze
Alternatives for 640310-3
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
