Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640251-7.
Newark Part No.29AC0680
Product RangeSL-156
Your Part Number
Technical Datasheet
2,720 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 10+ | $0.213 |
| 25+ | $0.208 |
| 100+ | $0.202 |
| 500+ | $0.195 |
| 1000+ | $0.190 |
| 2500+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640251-7.
Newark Part No.29AC0680
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions7Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SL-156
No. of Positions
7Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate