Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640250-8.
Newark Part No.29AC0678
Product RangeSL-156
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.300 |
Price for:Each
Minimum: 500
Multiple: 500
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640250-8.
Newark Part No.29AC0678
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions8Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 640250-8 is a 8-way 1-row Crimp Receptacle Housing made of natural color nylon GF housing. The wire-to-board connector comes with inline socket and locking ramp. The housing can be used with SL .156 contacts. Unit accepts 1.14mm square or round post, accepts keying plug 640254-1and 640255-1.
- Left end open configuration
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SL-156
No. of Positions
8Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate