Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-6
Newark Part No.90F4299
Product RangeSL-156
Your Part Number
Technical Datasheet
1,609 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 10+ | $0.333 |
| 25+ | $0.290 |
| 100+ | $0.269 |
| 500+ | $0.257 |
| 1000+ | $0.223 |
| 2500+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-6
Newark Part No.90F4299
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions6Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 640250-6 is a 6-way 1-row Housing with nylon GF body and tin-plated phosphor bronze contacts, 3.96mm pitch spacing, inline contact layout and crimp termination. This housing is suitable for use with wire/cable.
- Natural colour body
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 6.5A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
SL-156
No. of Positions
6Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability