Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640136-6
Newark Part No.16H2602
Product RangeFASTIN-FASTON 250 Series
2,353 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.818 |
| 10+ | $0.818 |
| 25+ | $0.818 |
| 50+ | $0.818 |
| 100+ | $0.818 |
| 500+ | $0.818 |
| 1000+ | $0.818 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640136-6
Newark Part No.16H2602
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
No. of Positions6Positions
Pitch Spacing3.96mm
For Use WithAMP FASTIN-FASTON 250 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
6Positions
For Use With
AMP FASTIN-FASTON 250 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability