Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63812-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39X0743
Product RangeMK I
Your Part Number
2,877 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.453 |
| 100+ | $0.390 |
| 250+ | $0.368 |
| 500+ | $0.352 |
| 1000+ | $0.345 |
| 2500+ | $0.338 |
| 5000+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63812-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39X0743
Product RangeMK I
Technical Datasheet
Product RangeMK I
Contact Gender-
Contact Termination Type-
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MK I
Contact Termination Type
-
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
14AWG
For Use With
-
Contact Material
Brass
Alternatives for 63812-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
