Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6339160-1
Newark Part No.82K8274
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $3.100 |
| 25+ | $3.000 |
| 50+ | $2.910 |
| 100+ | $2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6339160-1
Newark Part No.82K8274
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeSurface Mount
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 6339160-1
1 Product Found
Product Overview
The 6339160-1 is a 1-port 8P8C RJ45/CAT-5 shielded surface-mount right angle Modular Jack with gold-plated phosphor bronze contacts, high temperature black thermoplastic housing and tin over nickel plated brass shield. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Solder termination
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability