Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62336-1
Newark Part No.05H9519
Product RangeFASTON 110 Series
Your Part Number
306 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 10+ | $0.133 |
| 25+ | $0.118 |
| 100+ | $0.104 |
| 500+ | $0.088 |
| 1000+ | $0.077 |
| 2500+ | $0.072 |
| 5000+ | $0.068 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62336-1
Newark Part No.05H9519
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Alternatives for 62336-1
1 Product Found
Product Overview
The 62336-1 is a female quick Disconnect Terminal made of brass with pre-tin plated finish. This straight FASTON uninsulated quick connect terminal features F-crimp flag termination and accepts 22 to 18AWG wire.
Applications
Industrial
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate