Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62021-3
Newark Part No.16H2240
Product RangeFASTON 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.180 |
Price for:Each
Minimum: 16000
Multiple: 16000
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62021-3
Newark Part No.16H2240
Product RangeFASTON 250 Series
Product RangeFASTON 250 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Insulator Colour-
Conductor Area CSA3.31mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
3.31mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate