Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61802-1
Newark Part No.70C3842
Product RangeShur-Plug 156 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.073 |
Price for:Each
Minimum: 24000
Multiple: 24000
$1,752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61802-1
Newark Part No.70C3842
Product RangeShur-Plug 156 Series
Product RangeShur-Plug 156 Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeClosed Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Shur-Plug 156 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Closed Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate