Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61314-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel90F3529
Cut Tape90F3529
Product RangeCommercial MATE-N-LOK Series
Your Part Number
36,567 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.134 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 25+ | $0.103 |
| 100+ | $0.094 |
| 250+ | $0.088 |
| 500+ | $0.083 |
| 1000+ | $0.079 |
| 2500+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61314-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel90F3529
Cut Tape90F3529
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Housings
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61314-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 24 to 18AWG wire size. This contact is suitable for commercial MATE-N-LOK housings.
- Locking lance contact retention
- 250VAC Operating voltage
- 15A Contact current rating
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Commercial MATE-N-LOK Housings
Contact Material
Brass
Alternatives for 61314-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
