Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 60838-1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 15J7986 |
| Product Range | FASTON 250 |
| Your Part Number | |
| Technical Datasheet |
4,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $5.220 |
| 25+ | $4.800 |
| 50+ | $4.530 |
| 100+ | $4.210 |
| 250+ | $3.870 |
| 500+ | $3.690 |
| 1000+ | $3.430 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 60838-1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 15J7986 |
| Product Range | FASTON 250 |
| Technical Datasheet | |
| Product Range | FASTON 250 |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Uninsulated |
| Conductor Area CSA | 0.823mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 60838-1 is a Socket Terminal with tin-plated brass contact. 0.33 to 0.823mm² wire cross-section, straight orientation, quick disconnect type, 6.35 x 0.81mm tab size and 22 to 18AWG wire size. This socket terminal is suitable for wires/cables.
- Regular wire/cable type
- F-crimp type
- Locking lance mating retention
- Single connection capacity
- Normal insertion force
Applications
Industrial
Technical Specifications
| Product Range | FASTON 250 |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Uninsulated |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.823mm² |
| Terminal Material | Brass |
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
