Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60775-1
Newark Part No.83C8386
Product RangeAMPLIVAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 24000+ | $0.155 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60775-1
Newark Part No.83C8386
Product RangeAMPLIVAR Series
Technical Datasheet
Product RangeAMPLIVAR Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialUninsulated
Stud Size - Imperial10
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Brass
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M5
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 60775-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
