Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No605980-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95F1131
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.010 |
| 5+ | $31.670 |
| 10+ | $30.110 |
| 25+ | $28.700 |
| 50+ | $27.010 |
| 100+ | $25.510 |
Price for:Each
Minimum: 1
Multiple: 1
$34.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No605980-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95F1131
Technical Datasheet
Tape TypeSealing
Adhesive TypeSelf Amalgamating/Bonding
Tape Backing MaterialPIB (Polyisobutylene)
Tape ColourBlack
Tape Length - Metric9.144m
Roll Length - Imperial30ft
Tape Length - Imperial30ft
Roll Length - Metric9.14m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 605980-1 is a Sealing Rubber Tape forms water-tight skin for long-term protection, even during prolonged immersion in water, with no heat or open flame. Tape amalgamates - "welds" itself into homogeneous mass - but does not transfer adhesive. Excellent electrical properties, water, ozone and corrosion resistance.
- Black color
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Type
Sealing
Tape Backing Material
PIB (Polyisobutylene)
Tape Length - Metric
9.144m
Tape Length - Imperial
30ft
Tape Width - Imperial
0.75"
Product Range
-
Adhesive Type
Self Amalgamating/Bonding
Tape Colour
Black
Roll Length - Imperial
30ft
Roll Length - Metric
9.14m
Tape Width - Metric
19.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 605980-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
