Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60253-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01P1448
Product RangeFASTON 250 Series
Your Part Number
1,909 In Stock
20,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.290 |
| 25+ | $0.272 |
| 50+ | $0.259 |
| 100+ | $0.247 |
| 500+ | $0.222 |
| 1000+ | $0.210 |
| 5000+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60253-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01P1448
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Insulator Colour-
Conductor Area CSA3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 60253-2 is a Disconnect Terminal with tin-plated brass contact. 1.3 to 3mm² wire cross-section, straight orientation, normal insertion force. 6.35 x 0.81mm tab size and 16 to 12AWG wire size. This disconnect terminal is suitable for wires/cables.
- Regular wire/cable type
- F-crimp type
- Locking lance mating retention
- Single connection capacity
- Normal insertion force
Applications
Industrial
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
3mm²
Terminal Material
Brass
Technical Docs (4)
Alternatives for 60253-2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
