
| Quantity | Price |
|---|---|
| 17+ | $5.750 |
| 25+ | $5.590 |
| 50+ | $5.410 |
| 100+ | $5.240 |
| 250+ | $5.060 |
| 500+ | $4.910 |
Product Information
Product Overview
The 6-534206-3 is a 26-way 2-row MOD II Board-to-board Receptacle Assembly with gold-plated phosphor bronze contacts. The board-to-board connector comes with polyester GF housing, board standoff and tin-plated solder tail. The receptacle mates with headers. TE recommends mating gold or duplex plated headers with duplex plated receptacle assemblies. To obtain the minimum mating post length, add 0.51mm (not including the post lead in chamfer) to the maximum point-of-contact dimension. Vertical receptacle assemblies are designed to reliably meet the interconnection requirements of today's electronics industry. The receptacle contact is an established proven design, with a fully enclosed one-piece "box" to protect the contact beams.
- Standoffs for easy flux cleaning
- All through hole assemblies are end stackable
- 200 Cycles durability
- 333VAC Voltage
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- 2A Contact current rating
- 12MΩ Contact resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
Receptacle
AMPMODU Mod II Series
Through Hole Mount
Gold Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
2Rows
26Contacts
Phosphor Bronze
Through Hole Straight
Alternatives for 6-534206-3.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
