
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.320 | $1.210 |
| 10+ | $2.890 | $1.210 |
| 25+ | $2.730 | $1.210 |
| 50+ | $2.610 | $1.210 |
| 100+ | $2.510 | $1.210 |
| 500+ | $2.380 | $1.210 |
| 1000+ | $2.280 | $1.210 |
| 2500+ | $2.190 | $1.210 |
Product Information
Product Overview
TE Connectivity Circular Plastic Connector (CPC) disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low-cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping, and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies. Target market is cable/harness manufacturer OEM's. Applications includes industrial robotics, industrial machinery, instrumentation, material handling, power supplies and welding equipment.
- Design to fit existing CPC portfolio
- Temperature resistant up to 80° C
- Disposable and recyclable
- Size is 23 receptacle, orange color
- LDPE (low density polyethylene) material
- Compatible with circular connector shell size 23
Technical Specifications
Protective Cap
LDPE (Low Density Polyethylene) Body
No SVHC (21-Jan-2025)
AMP CPC Series Size 23 Receptacle Circular Plastic Connectors
CPC Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
