Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-104068-8
Newark Part No.76Y5726
Product RangeSystem 50
Your Part Number
Technical Datasheet
113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.490 |
| 5+ | $24.590 |
| 10+ | $22.680 |
| 25+ | $20.050 |
| 50+ | $19.850 |
| 100+ | $19.330 |
Price for:Each
Minimum: 1
Multiple: 1
$26.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-104068-8
Newark Part No.76Y5726
Product RangeSystem 50
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts68Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSystem 50
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
68Contacts
Product Range
System 50
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate