Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 59804-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50F732 |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
| 5+ | $37.230 |
| 10+ | $35.690 |
| 25+ | $34.510 |
| 50+ | $33.820 |
Price for:Each
Minimum: 1
Multiple: 1
$39.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 59804-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50F732 |
| Technical Datasheet | |
| Length | 68.05mm |
| For Use With | 0.156" Centreline MTA Connectors |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Length | 68.05mm |
|---|---|
| Product Range | - |
| For Use With | 0.156" Centreline MTA Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 59804-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
