Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5787656-1
Newark Part No.18M5780
Product RangeAMPLIMITE 0.050 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5787656-1
Newark Part No.18M5780
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
Upper D Sub GenderReceptacle
No. of Contacts100Contacts
Connector MountingThrough Hole Mount
No. of Contacts Upper D Sub100Contacts
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Lower D Sub GenderReceptacle
No. of Contacts Lower D Sub100
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product RangeAMPLIMITE 0.050 Series
SVHCTo Be Advised
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
No. of Contacts
100Contacts
No. of Contacts Upper D Sub
100Contacts
Contact Material
Phosphor Bronze
No. of Contacts Lower D Sub
100
Connector Body Material
Steel Body
SVHC
To Be Advised
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE 0.050 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
