Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5767095-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.73K1704
Product RangeQTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 56+ | $43.870 |
| 100+ | $43.690 |
| 250+ | $43.520 |
Price for:Each
Minimum: 56
Multiple: 14
$2,456.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5767095-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.73K1704
Product RangeQTE Series
Technical Datasheet
Product RangeQTE Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts76Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
QTE Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.64mm
No. of Contacts
76Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
