
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.910 |
| 10+ | $14.720 |
| 25+ | $14.070 |
| 50+ | $13.450 |
| 100+ | $13.260 |
| 250+ | $13.250 |
Product Information
Alternatives for 5749111-6
5 Products Found
Product Overview
The 5749111-6 is a 68-position 2-row IDC D-sub Connector with gold flash over palladium nickel-plated phosphor bronze contacts and black thermoplastic housing. The shielded Amplimite .050 series headers with action pin contacts offer a high-density D type interface and a solderless board-mount interconnection. When an Amplimite .050 series compliant action pin contact is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection. The diameter of the hole is smaller than the diagonal size of the pin. It is applicable to round jacketed cable.
- With rails
- Preloaded
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE 0.50 Series
-
Cable Mount
Gold Flash over Palladium Nickel Plated Contacts
No SVHC (04-Feb-2026)
Plug
68Contacts
IDC / IDT
Phosphor Bronze
Steel Body
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
