Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5748678-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16M3369 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 5+ | $9.610 |
| 10+ | $9.210 |
| 25+ | $7.650 |
| 50+ | $7.380 |
| 100+ | $7.100 |
| 250+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5748678-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16M3369 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| D Sub Shell Size | DC |
| Cable Exit Angle | 180° |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
Product Overview
The 5748678-4 is a 2-piece RFI/EMI shield Backshell/Cable Clamp Kit made of ABS cable clamp and black in color. It is suitable for use with the plug/receptacle. It features 4 to 40 thread size and 6 grommets per set.
Applications
Industrial
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Alternatives for 5748678-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
