Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-5
Newark Part No.80K0901
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
234 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.84 |
| 5+ | $28.85 |
| 10+ | $26.85 |
| 25+ | $25.43 |
| 50+ | $24.91 |
Price for:Each
Minimum: 1
Multiple: 1
$30.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-5
Newark Part No.80K0901
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability