
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 5+ | $8.740 |
| 10+ | $8.250 |
| 25+ | $7.550 |
| 50+ | $7.350 |
| 100+ | $7.190 |
| 250+ | $6.680 |
Product Information
Product Overview
The 5747842-6 is a 25-position 2-row standard Right Angle Plug with gold-plated brass contacts, fixed female screwlocks and size-3 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- UL94V-0 Rated black thermoplastic housing
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE HD-20 Series
DB
Through Hole Mount Right Angle
Gold over Palladium Nickel,Gold
No SVHC (04-Feb-2026)
Plug
25Contacts
Solder
Brass
Carbon Steel Body
Alternatives for 5747842-6.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
