
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
Product Information
Alternatives for 5747840-5
6 Products Found
Product Overview
The 5747840-5 is a 9-position 2-row standard Right Angle Plug with gold-plated brass contacts, fixed female screwlocks and size-1 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- UL94V-0 Rated black thermoplastic housing
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE HD-20 Series
DE
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (04-Feb-2026)
Plug
9Contacts
Solder
Brass
Carbon Steel Body
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
