Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747299-8Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 78Y8819 |
| Product Range | AMPLIMITE HD-20 |
| Your Part Number | |
| Technical Datasheet |
282 In Stock
819 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $9.460 |
| 25+ | $9.020 |
| 50+ | $8.200 |
| 100+ | $7.530 |
| 500+ | $6.860 |
| 1000+ | $6.220 |
| 2500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5747299-8Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 78Y8819 |
| Product Range | AMPLIMITE HD-20 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HD-20 |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Carbon Steel Body |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HD-20 |
| D Sub Shell Size | DA |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Carbon Steel Body |
Alternatives for 5747299-8
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
