
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $5.500 |
| 25+ | $5.360 |
| 50+ | $5.180 |
Product Information
Alternatives for 5747236-4
4 Products Found
Product Overview
The 5747236-4 is a 15-way 2-row front metal shell D-sub Plug with gold-plated brass contacts and zinc 4-40 UNC threaded inserts. The Amplimite HD-20 series right angle posted plug comes with grounding indents, grounding straps, black nylon/polyester housing, tin-plated carbon steel shell and tin-plated solder tail. Plugs are preloaded with size 20 DF posted pin contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308. The front metal-shell design is compatible with full metal-shell connectors.
- UL94V-0 Flammability rating
- Right angle through hole PCB mounting
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Standard
AMPLIMITE HD-20 Series
DA
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (04-Feb-2026)
Plug
15Contacts
Solder
Brass
Carbon Steel Body
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
