Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745854-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 80K7955 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 5+ | $8.850 |
| 10+ | $8.260 |
| 25+ | $7.870 |
| 50+ | $7.600 |
| 100+ | $7.280 |
| 250+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745854-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 80K7955 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5745854-3 is a D-sub Backshell/Cable Clamp Kit with bright nickel over copper zinc alloy shield and metal plated thermoplastic cable clamp. The Clamp kit comes with zinc plated steel #4-40 Fillister head screws and hex nuts, zinc plated steel #4-40 mounting screws and passivated stainless steel jackscrews. It is suitable for use with AMPLIMITE series connectors.
Applications
Industrial
Contents
Cable clamp, 2 Strain relief halves, 2 #4-40 Screws, 2 #4-40 Nuts and 2 #4-40 Mounting screws.
Notes
The 747784-3 jackscrews must be purchased separately. Shielded cable clamps will not accept connector housings with clinch nuts.
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Thermoplastic Body |
Alternatives for 5745854-3
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
