Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5745854-3.
Newark Part No.29AC0439
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $10.320 |
| 25+ | $9.810 |
| 50+ | $7.400 |
| 100+ | $7.010 |
| 250+ | $6.610 |
| 500+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5745854-3.
Newark Part No.29AC0439
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5745854-3 is a D-sub Backshell/Cable Clamp Kit with bright nickel over copper zinc alloy shield and metal plated thermoplastic cable clamp. The Clamp kit comes with zinc plated steel #4-40 Fillister head screws and hex nuts, zinc plated steel #4-40 mounting screws and passivated stainless steel jackscrews. It is suitable for use with AMPLIMITE series connectors.
Applications
Industrial
Contents
Cable clamp, 2 Strain relief halves, 2 #4-40 Screws, 2 #4-40 Nuts and 2 #4-40 Mounting screws.
Notes
The 747784-3 jackscrews must be purchased separately. Shielded cable clamps will not accept connector housings with clinch nuts.
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
