Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745854-1.Copy |
| Newark Part No. | 30AC5339 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 10+ | $8.520 |
| 25+ | $7.530 |
| 50+ | $7.180 |
| 100+ | $7.010 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5745854-1.Copy |
| Newark Part No. | 30AC5339 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5745854-1 is a 9-way Amplimite shielded 2-piece RFI/EMI Cable Clamp Kit with nickel plated over copper shield and metal plated thermoplastic cable clamp, size-1 shell. This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMI shield. For greater cable support or shielding effectiveness, split-ring and crimp ferrules are available.
- 4-40 Thread
- 180° Cable exit angle
Applications
Industrial
Contents
Cable clamp, 4-40 Fillister head screws, Hex nuts, 4-40 Mounting screws and Jackscrews.
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Thermoplastic Body |
Alternatives for 5745854-1.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
