Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No569875-8
Newark Part No.34B492
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No569875-8
Newark Part No.34B492
Technical Datasheet
Accessory TypeBoot
For Use WithModular Plugs
No. of Positions8Positions
Strain Relief MaterialPO (Polyolefin) Elastomer
Product Range-
SVHCTo Be Advised
Product Overview
The 569875-8 is a 8-way Boot made up of PO (polyolefin) elastomer for use with the modular plugs.
Applications
Industrial
Technical Specifications
Accessory Type
Boot
No. of Positions
8Positions
Product Range
-
For Use With
Modular Plugs
Strain Relief Material
PO (Polyolefin) Elastomer
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate